SLEEVING 1/2 X 500 GREEN/YLW
Alpha Wire G1103/4GY002 technical specifications.
| Color | Green, Yellow |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1103/4GY002 to view detailed technical specifications.
No datasheet is available for this part.