
Alpha Wire G110NF12-BK005 technical specifications.
| Body Material | Polyester |
| Package/Case | 100 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G110NF12-BK005 to view detailed technical specifications.
No datasheet is available for this part.