
ALPHA WIRE G1301/4 OR007 SLEEVING, BRAID, ORG, 6.35MM, 15.24M
Sign in to ask questions about the Alpha Wire G1301/4OR007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire G1301/4OR007 technical specifications.
| Approvals | UL, CSA |
| Color | Orange |
| Diameter | 0.25inch |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 6.35mm |
| Length | 50foot |
| Material | Polyethylene, PET |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | FIT® GRP-130 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G1301/4OR007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
