SLEEVING 1-1/4 X 50 BLACK
Alpha Wire G17011/4BK007 technical specifications.
| Color | Black |
| Flammability Rating | UL94 V-0 |
| Length | 15.2m |
| Material | Polyphenylene |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire G17011/4BK007 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
