SLEEVING 1-3/4 X 25 NATURAL
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Material | PTFE, Polytetrafluoroethylene |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Packaging | Spool |
| RoHS | Compliant |