Cable Accessories Expandable Braided Sleeve Polyester Black
Alpha Wire GRP-110-1/8 BK002 technical specifications.
| Type | Expandable Braided Sleeve |
| Color | Black |
| Body Material | Polyester |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.