Alpha Wire GRP1101/2-NATURAL-500 technical specifications.
| Color | Natural |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -75°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1101/2-NATURAL-500 to view detailed technical specifications.
No datasheet is available for this part.