Cable Accessories Expandable Sleeve Polyester Natural
Checking distributor stock and pricing after the page loads.
| Type | Expandable Sleeve |
| Color | Natural |
| Body Material | Polyester |
| Min Operating Temperature | -75°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |