
Alpha Wire GRP1101/2BK002 technical specifications.
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 500foot |
| Material | Polyester |
| Size | 12.7mm |
| Weight | 6lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1101/2BK002 to view detailed technical specifications.
No datasheet is available for this part.
