This polyester insulated cable features a black color and has an inside diameter of 6.35mm. The cable's outside diameter is 19.05mm and it is available in 100foot lengths. The cable is made of polyester material and is packaged on a spool for easy use.
Alpha Wire GRP1101/2BK005 technical specifications.
| Body Material | Polyester |
| Color | Black |
| Inside Diameter | 6.35mm |
| Length | 100foot |
| Material | Polyester |
| Mount | Cable |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Size | 12.7mm |
| Weight | 1.8lb |
| Wire/Cable Diameter | 19.05mm |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire GRP1101/2BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.