
ALPHA WIRE GRP1101/2 NA002 Sleeving, Expandable, 152.4 m, 500 ft, Braided, 19.05 mm, PE (Polyester), Natural
Checking distributor stock and pricing after the page loads.
| Body Material | PET, Polyester |
| Color | Natural |
| Inside Diameter | 19.05mm |
| Material | Polyester |
| Reach SVHC Compliant | No |
| RoHS | Compliant |