Non-Heat Shrink Tubing and Sleeves GRP1101/8 NATURAL 500ft SPOOL NATURAL
Checking distributor stock and pricing after the page loads.
| Body Material | PET, Polyester |
| Color | Natural |
| Inside Diameter | 2.36mm |
| Length | 500foot |
| Material | Polyester |
| Reach SVHC Compliant | No |
| Weight | 2lb |
| RoHS | Compliant |
