Cable Assembly 20m 22AWG M8 Circular 4 POS F Each
Alpha Wire GW0400101 SL401 technical specifications.
| Wire Size | 22AWG |
| Connector Type A | M8 Circular |
| Gender | F |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
Download the complete datasheet for Alpha Wire GW0400101 SL401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.