
ALPHA WIRE HUKIT10 NC032 HOOK UP WIRE KIT, MIL-W-76B, 22AWG
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire HUKIT10NC032 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Stranding | 7 x 30 |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 1lb |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire HUKIT10NC032 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
