Cable Assembly 20m 16AWG Circular 5 POS F Each
Alpha Wire KW0500115 YL401 technical specifications.
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Gender | F |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
Download the complete datasheet for Alpha Wire KW0500115 YL401 to view detailed technical specifications.
No datasheet is available for this part.