Cable Assembly 20m 18AWG Circular 3 POS M Each
Alpha Wire LR0300107 YL401 technical specifications.
| Wire Size | 18AWG |
| Connector Type A | Circular |
| Gender | M |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
Download the complete datasheet for Alpha Wire LR0300107 YL401 to view detailed technical specifications.
No datasheet is available for this part.