Shielded Multi-Conductor Cable Foil Tape Polyvinyl Chloride 6Conductors 18AWG 7.26mm 300VAC Slate Polyvinyl Chloride 152.4m Spool
Alpha Wire M213183 SL002 technical specifications.
| Type | Shielded Multi-Conductor Cable |
| Size | 18AWG |
| Number of Conductors | 6 |
| Conductor Material | Bare Copper |
| Insulation Color | (Black/Red)/(Black/White)/(Black/Green) |
| Jacket Color | Slate |
| Maximum Outer Diameter | 7.26mm |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Shield Type | Foil Tape |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Alpha Wire M213183 SL002 to view detailed technical specifications.
No datasheet is available for this part.