This 3-conductor cable features a 12AWG copper conductor with a black PVC insulation, offering a maximum operating temperature of 90°C and a minimum operating temperature of -25°C. The cable is available on a 100ft spool and is rated for 600V. The insulation diameter is 0.134inch and the insulation thickness is 0.016inch.
Sign in to ask questions about the Alpha Wire M3867BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire M3867BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.134inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.016inch |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire M3867BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.