Checking distributor stock and pricing after the page loads.
Alpha Wire M9700360 BK002 technical specifications.
| Type | Multi-Pair Cable |
| Number of Conductors | 36 |
| Conductor Material | Bare Copper |
| Jacket Color | Black |
| Max Voltage Rating | 300VAC |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 105°C |