This 600V solid hook-up wire features a PVC insulation material with a thickness of 0.06inch and an insulation diameter of 0.294inch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. The wire is available in a package quantity of 5000 feet and is manufactured by Alpha Wire.
Checking distributor stock and pricing after the page loads.
Alpha Wire PBM0830-BR199 technical specifications.
| Color | Brown |
| Insulation Diameter | 0.294inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.06inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.