This is a 8AWG hook-up wire with a red color, PVC insulation, and a maximum operating temperature range of -20°C to 105°C. The wire has a diameter of 0.294inch and a thickness of 0.06inch. It is available in a package quantity of 5000 feet. The wire is designed for use in a variety of applications where high voltage and temperature resistance are required.
Checking distributor stock and pricing after the page loads.
Alpha Wire PBM0830-RD199 technical specifications.
| Color | Red |
| Insulation Diameter | 0.294inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.06inch |
| Length | 5000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 1 |
| Package Quantity | 5000 |
| Voltage | 600V |
| Wire/Cable Gauge | 8AWG |
| RoHS | Compliant |
No datasheet is available for this part.