This 12AWG multi-conductor cable features a copper conductor and PVC insulation, with a maximum operating temperature of 105°C and a minimum operating temperature of -20°C. It is available in a 100-conductor package quantity, packaged on a spool. The cable is constructed with a clear color and is suitable for use in high-voltage applications.
Alpha Wire PCM1203RCL005 technical specifications.
| Package/Case | 100 |
| Color | Clear |
| Conductor Material | Copper |
| Insulation Material | PVC |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PCM1203RCL005 to view detailed technical specifications.
No datasheet is available for this part.