The PF2000NA005 cable is a shielded silicone cable with a diameter of 0.33inch and a length of 100ft. It has a flammability rating of UL VW-1 and is made from silicone, fiberglass, and rubber materials. The cable is designed for use in high-temperature applications, with a maximum operating temperature of 200°C and a minimum operating temperature of -70°C. It is available in a package quantity of 1 and is part of the FIT PIF-200 series.
Sign in to ask questions about the Alpha Wire PF2000NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PF2000NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.33inch |
| Length | 100foot |
| Material | Silicone, Fiberglass, Rubber |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | FIT® PIF-200 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.33inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2000NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.