SLEEVING FIBERGLASS NATURAL 25'
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.512inch |
| Length | 25foot |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Series | FIT® PIF-200 |
| RoHS | Compliant |