This shielded silicone cable from Alpha Wire features a natural color and a flammability rating of UL VW-1. It has an inside diameter of 0.234inch and a length of 100 feet. The cable is made from a combination of silicone, fiberglass, and rubber materials. It can operate within a temperature range of -70°C to 200°C and is designed for cable mounting.
Sign in to ask questions about the Alpha Wire PF2003NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PF2003NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.234inch |
| Length | 100foot |
| Material | Silicone, Fiberglass, Rubber |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Mount | Cable |
| Package Quantity | 1 |
| Series | FIT® PIF-200 |
| Shielding | Shielded |
| Wire/Cable Diameter | 0.234inch |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PF2003NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.