The PF2008NA002 wire from Alpha Wire features a natural color and meets UL VW-1 flammability standards. Constructed from silicone and fiberglass materials, it has an inside diameter of 0.133inch and is available in 500foot lengths. Operating temperatures range from -70°C to 200°C, making it suitable for various applications.
Checking distributor stock and pricing after the page loads.
| Color | Natural |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 0.133inch |
| Length | 500foot |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Series | FIT® PIF-200 |
| RoHS | Compliant |