This 600V multi-conductor cable features a white color and PVC insulation. It has a conductor material of copper and a diameter of 0.616inch. The insulation thickness is 0.035inch and the cable is available in 1000foot lengths. It can operate between -20°C and 105°C. The cable is supplied on a spool and has 3 conductors.
Sign in to ask questions about the Alpha Wire PFM1003WH001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PFM1003WH001 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.616inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 1000foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PFM1003WH001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.