Alpha Wire's PFM1003WH005 is a multi-conductor cable with a 10AWG conductor, rated for 600V. It features a PVC jacket and insulation, with a white color. The cable is available on a spool and has a maximum operating temperature of 105°C. It is not Reach SVHC compliant. The cable measures 6.4mm in outside diameter and has an insulation thickness of 0.035inch.
Sign in to ask questions about the Alpha Wire PFM1003WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PFM1003WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.616inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Jacket Material | PVC |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Outside Diameter | 6.4mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PFM1003WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.