This cable is a 3-conductor, 12AWG multi-conductor wire with a PVC insulation material and a maximum operating temperature of 105°C. It is available in a 100-foot length and is packaged on a spool. The cable has a white color and is made of copper conductor material. The insulation thickness is 0.035 inch and the insulation diameter is 0.541 inch.
Sign in to ask questions about the Alpha Wire PFM1203WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PFM1203WH005 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Insulation Diameter | 0.541inch |
| Insulation Material | PVC |
| Insulation Thickness | 0.035inch |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 3 |
| Package Quantity | 1 |
| Packaging | Spool |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 12AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PFM1203WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.