Alpha Wire PIF-130-20-BK001 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Black |
| Inside Diameter | 0.039inch |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PIF-130-20-BK001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.