Cable Accessories Sleeving Fiber Glass Natural FIT®
Checking distributor stock and pricing after the page loads.
| Type | Sleeving |
| Color | Natural |
| Body Material | Fiber Glass |
| Min Operating Temperature | -60°C |
| Max Operating Temperature | 648°C |
| Tradename | FIT® |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |