Cable Accessories Silicone Coated Fiberglass Sleeving Natural
Alpha Wire PIF200 1/2A technical specifications.
| Type | Silicone Coated |
| Color | Natural |
| Body Material | Fiberglass Sleeving |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.