Cable Assembly 20m 16AWG Circular to Circular 5 POS M-F Each
Alpha Wire PR05KR115 YL401 technical specifications.
| Wire Size | 16AWG |
| Connector Type A | Circular |
| Connector Type B | Circular |
| Gender | M-F |
| Min Operating Temperature | -15°C |
| Max Operating Temperature | 90°C |
| Jacket Material | Thermoplastic Elastomer |
No datasheet is available for this part.