
Non-Heat Shrink Tubing and Sleeves 0AWG NON-SHNK TUBING 100ft SPOOL BLACK
Alpha Wire PVC1050BK005 technical specifications.
| Package/Case | 100 |
| Color | Black |
| Inside Diameter | 8.38mm |
| Length | 100foot |
| Material | PVC, Polyvinyl |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Size | 8.38mm |
| Weight | 1.4lb |
| RoHS | Compliant |
No datasheet is available for this part.
