
This 11AWG black PVC insulated wire has a diameter of 2.41mm and a length of 500foot. It features a UL VW-1 flammability rating and is lead free. The wire is packaged on a spool and has a thickness of 406um.
Sign in to ask questions about the Alpha Wire PVC10511BK002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PVC10511BK002 technical specifications.
| Color | Black |
| Diameter | 2.41mm |
| Flammability Rating | UL VW-1 |
| Inside Diameter | 2.41mm |
| Lead Free | Lead Free |
| Length | 500foot |
| Material | PVC, Polyvinyl |
| Packaging | Spool |
| Size | 279.4mm |
| Thickness | 406um |
| Weight | 1.7lb |
| Wire/Cable Gauge | 11AWG |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC10511BK002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
