
ALPHA WIRE PVC1054 WH003 Sleeving, Flexible, 76.2 m, 250 ft, Multi-Purpose, 0.224 ", PVC (Polyvinylchloride), White
Sign in to ask questions about the Alpha Wire PVC1054WH003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire PVC1054WH003 technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | White |
| Inside Diameter | 0.224inch |
| Length | 76.2m |
| Material | PVC |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVC1054WH003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
