Cable Accessories Non Shrinkable Tubing Polyvinyl Chloride Black
Alpha Wire PVC1057/8-BLACK-50 technical specifications.
| Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| RoHS | Compliant |
No datasheet is available for this part.