
This 10AWG hook-up wire features a black color with copper conductor material and a voltage rating of 1kV. The wire has an insulation diameter of 6.99mm and is made from LSZH material with a thickness of 0.032inch. It is available in a 1000ft length and is packaged on a spool. The operating temperature range is -40°C to 90°C, and it is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire PVT1028BK001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 1000foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 6.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PVT1028 |
| Stranding | 84 x 28 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 66lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVT1028BK001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
