
Hook-up Wire 10AWG 1000V LSZH 100ft SPOOL BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire PVT1028BK005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 100 |
| Color | Black |
| Conductor Material | Copper |
| Insulation Diameter | 0.268inch |
| Insulation Material | LSZH |
| Insulation Thickness | 0.032inch |
| Jacket Material | LSZH |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Outside Diameter | 6.99mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PVT1028 |
| Stranding | 84 x 28 |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| Weight | 7lb |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Hook-Up |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire PVT1028BK005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.