Cable Assembly 1m 24AWG RJ-45 to RJ-45 8 to 8 POS M-M
Alpha Wire QR04QR118 TL356 technical specifications.
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 75°C |
| Jacket Material | Thermoplastic Elastomer |
No datasheet is available for this part.