
Non-Heat Shrink Tubing and Sleeves RT ANGLE WATER TIGHT 1C PC/PKG BLACK
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Alpha Wire RLC1/2BK076 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire RLC1/2BK076 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Flammability Rating | UL94 V-2 |
| Material | PVC, Polyvinyl, Nylon, Polyamide, Polyvinylchloride |
| Package Quantity | 1 |
| Weight | 4lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire RLC1/2BK076 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
