Sign in to ask questions about the Alpha Wire SF2007/8WH005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire SF2007/8WH005 technical specifications.
| Package/Case | SIL |
| Color | White |
| Flammability Rating | UL VW-1 |
| Material | Silicone, Fiberglass |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -70°C |
| Package Quantity | 1 |
| Series | FIT® SF-200 |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SF2007/8WH005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.