
This multi-conductor cable features 8 conductors with a 16AWG wire gauge and a maximum operating voltage of 600V. The cable has a TPE jacket with an orange color and a diameter of 19.27mm. It is available in 100foot lengths and is packaged on a spool. The cable is RoHS compliant but not SVHC compliant. It can operate between -25°C and 90°C.
Sign in to ask questions about the Alpha Wire SF61223CYOR005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire SF61223CYOR005 technical specifications.
| Package/Case | 100 |
| Color | Orange |
| Conductor Material | Copper |
| Insulation Diameter | 0.759inch |
| Insulation Material | TPE |
| Insulation Thickness | 0.065inch |
| Jacket Material | TPE |
| Length | 100foot |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Outside Diameter | 19.27mm |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| Wire/Cable Gauge | 16AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SF61223CYOR005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.