Alpha Wire SPC-200 technical specifications.
| Type | Tubing |
| Body Material | Polyolefin |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Alpha Wire SPC-200 to view detailed technical specifications.
No datasheet is available for this part.