Cable Accessories Spiral Wrap Tubing Nylon Natural
Checking distributor stock and pricing after the page loads.
Alpha Wire SW20 NA008 technical specifications.
| Type | Spiral Wrap Tubing |
| Color | Natural |
| Body Material | Nylon |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |