
ALPHA WIRE SW24 NA005 Spiral Wrap, Zero Halogen, 0.75 ", 19.05 mm, Nylon (Polyamide), Zero Halogen, Natural, 100 ft
Sign in to ask questions about the Alpha Wire SW24NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire SW24NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 0.75inch |
| Length | 100foot |
| Material | Nylon, Polyamide |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Package Quantity | 1 |
| Packaging | Spool |
| Reach SVHC Compliant | No |
| Series | SW |
| Weight | 4.7lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW24NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.