
Alpha Wire's SW25NA005 is a 1inch diameter nylon cable available on a 100foot spool. It has a maximum operating temperature of 121°C and a minimum operating temperature of -40°C. The cable is made of nylon material and is packaged in a spool quantity of 1.
Sign in to ask questions about the Alpha Wire SW25NA005 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Alpha Wire SW25NA005 technical specifications.
| Package/Case | 100 |
| Color | Natural |
| Diameter | 1inch |
| Length | 100foot |
| Material | Nylon |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Spool |
| Series | SW |
| Weight | 4.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW25NA005 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.