Cable Accessories Spiral Wrap Tubing Teflon Natural
Checking distributor stock and pricing after the page loads.
Alpha Wire SW30 NATURAL 25 FT technical specifications.
| Type | Spiral Wrap Tubing |
| Color | Natural |
| Body Material | Teflon |
| Min Operating Temperature | -70°C |
| Max Operating Temperature | 250°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.