Checking distributor stock and pricing after the page loads.
Alpha Wire SW30 Natural/Black 100 Ft technical specifications.
| Type | Tubing |
| Color | Black/Natural |
| Body Material | Polytetrafluoroethylene |
| Min Operating Temperature | -268°C |
| Max Operating Temperature | 260°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.