The Alpha Wire FIT SW50BK005 cable features a natural and black color, with an inside diameter of 3.18mm. It is made from lead-free PVC material and is available in 100-foot lengths. The cable operates within a temperature range of -20 to 80°C. It is packaged in bulk and is not compliant with Reach SVHC regulations.
Alpha Wire SW50BK005 technical specifications.
| Package/Case | 100 |
| Color | Natural, Black |
| Inside Diameter | 3.18mm |
| Lead Free | Lead Free |
| Length | 100foot |
| Material | PVC, Polyvinyl, Polyvinylchloride |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | FIT® SW |
| Weight | 1.8lb |
| RoHS | Compliant |
Download the complete datasheet for Alpha Wire SW50BK005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.